
* Images are for reference only
KF2EDGVTM-5.0-2*6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVTM-5.0-2*6P
- JLCPCB Part #
- C19711944
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10A 12P 2 2x6P 300V 5mm 6 Board Side/Socket - Closed Green Screw Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.2491
10+
$1.0324
50+
$0.9136
100+
$0.7803
500+
$0.7209
1000+
$0.6936
Related Products
Welcome back, may I help you?