
* Images are for reference only
KF2EDGVH-2.5-2*4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVH-2.5-2*4P
- JLCPCB Part #
- C19711830
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 125V 2 2.5mm 2x4P 4 4A 8P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.8254
10+
$0.6635
50+
$0.5834
100+
$0.5049
500+
$0.4568
1000+
$0.4328
Related Products
Welcome back, may I help you?