
* Images are for reference only
KF2EDGVH-2.5-2*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVH-2.5-2*3P
- JLCPCB Part #
- C19711829
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 125V 2 2.5mm 2x3P 3 4A 6P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.6229
10+
$0.5019
50+
$0.4406
100+
$0.3809
500+
$0.3454
1000+
$0.3260
Related Products
Welcome back, may I help you?