
* Images are for reference only
KF2EDGVG-5.0-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVG-5.0-5P
- JLCPCB Part #
- C6392942
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x5P 300V 5 5P 5mm Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1893
200+
$0.1672
400+
$0.1396
2400+
$0.1272
5000+
$0.1198
Related Products
Welcome back, may I help you?