
* Images are for reference only
KF2EDGSV-15.0-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSV-15.0-5P
- JLCPCB Part #
- C19711998
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1 15mm 1x5P 35 5 5P 600V Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=15mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.6566
10+
$6.5791
50+
$5.9220
100+
$5.3712
Related Products
Welcome back, may I help you?