
* Images are for reference only
KF2EDGSTRB-7.62-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSTRB-7.62-4P
- JLCPCB Part #
- C6394011
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x4P 300V 4 41A 4P 7.62mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 插件,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9958
10+
$0.8009
40+
$0.7042
80+
$0.6091
480+
$0.5511
1000+
$0.5205
Related Products
Welcome back, may I help you?