
* Images are for reference only
KF2EDGSRKW-10.16-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRKW-10.16-2P
- JLCPCB Part #
- C6394063
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 600V 65A 6~20 Green Hinged (Snap On) Male Plug Screw connection (M4) Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0992
10+
$2.6494
30+
$2.3811
105+
$2.1112
495+
$1.9874
1005+
$1.9312
Related Products
Welcome back, may I help you?