
* Images are for reference only
KF2EDGR-3.5-5PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGR-3.5-5PZYZ
- JLCPCB Part #
- C7436916
- Package
- Push-Pull,P=3.5mm
- Description
- 1 1x5P 3.5mm 300V 5 5P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1018
200+
$0.0884
400+
$0.0782
2400+
$0.0702
5000+
$0.0660
Related Products
Welcome back, may I help you?