
* Images are for reference only
KF2EDGR-3.5-3PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGR-3.5-3PZYZ
- JLCPCB Part #
- C7436914
- Package
- Push-Pull,P=3.5mm
- Description
- 1 1x3P 3 3.5mm 300V 3P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0613
200+
$0.0532
400+
$0.0471
2400+
$0.0422
5000+
$0.0398
Related Products
Welcome back, may I help you?