
* Images are for reference only
KF2EDGRT-3.5-2*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRT-3.5-2*3P
- JLCPCB Part #
- C19711857
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 10A 2 2x3P 3 3.5mm 300V 6P Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5745
10+
$0.4616
50+
$0.4067
100+
$0.3502
500+
$0.3180
1000+
$0.3002
Related Products
Welcome back, may I help you?