
* Images are for reference only
KF2EDGLM-5.0-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLM-5.0-8P
- JLCPCB Part #
- C49173816
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x8P 300V 5mm 8 8P Board Side/Socket - Closed Green Right-Angle(45°) Screw Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6901
10+
$0.5531
50+
$0.4837
100+
$0.4144
500+
$0.3741
1000+
$0.3531
Welcome back, may I help you?