
* Images are for reference only
KF2EDGLM-5.08-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLM-5.08-4P
- JLCPCB Part #
- C49173819
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x4P 300V 4 4P 5.08mm Board Side/Socket - Closed Green Right-Angle(45°) Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
10+
$0.3241
50+
$0.2854
100+
$0.2371
500+
$0.2161
1000+
$0.2032
Related Products
Welcome back, may I help you?