
* Images are for reference only
KF2EDGLC-5.08-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-5.08-7P
- JLCPCB Part #
- C49173808
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x7P 300V 5.08mm 7 7P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5364
10+
$0.4301
30+
$0.3754
100+
$0.3222
500+
$0.2900
1000+
$0.2739
Related Products
Welcome back, may I help you?