
* Images are for reference only
KF2EDGLC-3.5-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-3.5-10P
- JLCPCB Part #
- C49173770
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 3.5mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.8108
10+
$0.6574
30+
$0.5799
150+
$0.5040
450+
$0.4587
1050+
$0.4345
Related Products
Welcome back, may I help you?