
* Images are for reference only
KF2EDGKRHM-5.0-2*2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKRHM-5.0-2*2P
- JLCPCB Part #
- C2975044
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 15A 2 2 2x2P 4P 5mm 630V Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.7163
10+
$0.5808
30+
$0.5130
100+
$0.4275
500+
$0.3872
1000+
$0.3662
Related Products
Welcome back, may I help you?