
* Images are for reference only
KF2EDGKDG-5.0-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKDG-5.0-2P
- JLCPCB Part #
- C6392872
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x2P 2 2.5 2P 300V 5mm Green Hinged (Snap On) Male Plug Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.6198
10+
$0.4994
30+
$0.4383
125+
$0.3789
500+
$0.3436
1000+
$0.3244
Related Products
Welcome back, may I help you?