
* Images are for reference only
KF2EDGJRM-3.5-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGJRM-3.5-10P
- JLCPCB Part #
- C2975168
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 10 10P 13A 1x10P 3.5mm 320V Board Side/Socket - Closed Orange Right-Angle Screw 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.4769
30+
$0.4191
100+
$0.3613
500+
$0.3276
1000+
$0.3099
Related Products
Welcome back, may I help you?