
* Images are for reference only
KF2EDGA-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGA-5.08-2P
- JLCPCB Part #
- C6394123
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 300V 5.08mm Board Side/Plug Green Hinged (Snap On) Horizontal Termination Right-Angle Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 394
In-stock Item Pricing
Qty Unit Price
1+
$0.3497
50+
$0.2746
250+
$0.2425
500+
$0.2022
2500+
$0.1844
5000+
$0.1736
Related Products
Welcome back, may I help you?