
* Images are for reference only
KF2EDGKNG-5.08-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKNG-5.08-5P
- JLCPCB Part #
- C6392870
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x5P 2.5 300V 5 5.08mm 5P Green Hinged (Snap On) Male Plug Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.2838
10+
$1.0615
30+
$0.9391
80+
$0.8022
480+
$0.7394
960+
$0.7120
Related Products
Welcome back, may I help you?