
* Images are for reference only
KF2EDGAM-3.5-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGAM-3.5-2P
- JLCPCB Part #
- C6394093
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.5mm 300V 8A Board Side/Plug Green Right-Angle Screw Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 99
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5592
10+
$0.4515
30+
$0.3969
99+
$0.3423
495+
$0.3101
990+
$0.2941
Related Products
Welcome back, may I help you?