
* Images are for reference only
KF250NH-3.5-9P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF250NH-3.5-9P
- JLCPCB Part #
- C976563
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 15A 16~20 1x9P 250V 3.5mm 9 9P Green 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$1.1287
10+
$0.9361
55+
$0.8301
110+
$0.7097
495+
$0.6567
990+
$0.6326
1980+
$0.6246
4015+
$0.6198
Related Products
Welcome back, may I help you?