
* Images are for reference only
KF239-5.08-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF239-5.08-3P
- JLCPCB Part #
- C976702
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12A 12~28 1x3P 3 300V 3P 5.08mm White 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.4162
10+
$0.4065
30+
$0.4001
100+
$0.3937
Related Products
Welcome back, may I help you?