
* Images are for reference only
KF2EDGSRKW-7.62-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRKW-7.62-6P
- JLCPCB Part #
- C6393978
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 10~24 1x6P 300V 30A 4 6 6P 7.62mm Feed Through Green Screw Top Entry Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$4.1474
10+
$3.5457
30+
$3.1876
105+
$2.8262
495+
$2.6601
1005+
$2.5843
Related Products
Welcome back, may I help you?