
* Images are for reference only
KF211V-3.5-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211V-3.5-2P
- JLCPCB Part #
- C49173343
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x2P 2 2P 3.5mm 320V Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3282
50+
$0.2570
220+
$0.2263
440+
$0.1883
2420+
$0.1714
5060+
$0.1612
Related Products
Welcome back, may I help you?