
* Images are for reference only
KF208WS-5.0-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208WS-5.0-2P
- JLCPCB Part #
- C49173637
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~2.5 12~24 2 2 2x2P 32A 4P 5mm 630V Green Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.4269
10+
$0.3351
50+
$0.2948
100+
$0.2465
500+
$0.2239
1000+
$0.2111
Welcome back, may I help you?