
* Images are for reference only
KF205V-10.0-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205V-10.0-5P
- JLCPCB Part #
- C7435757
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 16 1kV 1x5P 4~18 5 5P 67A Through Hole 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 115
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$3.1008
10+
$2.6381
30+
$2.3473
115+
$2.0517
460+
$1.9168
1035+
$1.8589
Related Products
Welcome back, may I help you?