
* Images are for reference only
KF208VA-3.81-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208VA-3.81-6P
- JLCPCB Part #
- C49173585
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x6P 3.81mm 500V 6 6P Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1706
10+
$0.9739
50+
$0.8658
100+
$0.7433
500+
$0.6885
1000+
$0.6643
Welcome back, may I help you?