
* Images are for reference only
KF208RA-3.5-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208RA-3.5-6P
- JLCPCB Part #
- C49173557
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x6P 3.5mm 500V 6 6P Right Angle Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7006
10+
$0.6845
50+
$0.6749
100+
$0.6636
Welcome back, may I help you?