
* Images are for reference only
KF207RA-5.08-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207RA-5.08-6P
- JLCPCB Part #
- C3040464
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 12~24 1x6P 32A 4 5.08mm 6 630V 6P Push-Pull,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9987
Related Products
Welcome back, may I help you?