
* Images are for reference only
KF2EDGJR-3.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGJR-3.5-3P
- JLCPCB Part #
- C2975134
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 13A 1x3P 3 3.5mm 320V 3P Board Side/Socket - Open Orange Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1751
50+
$0.1384
150+
$0.1184
500+
$0.0988
2500+
$0.0900
5000+
$0.0848
Related Products
Welcome back, may I help you?