
* Images are for reference only
KF206-15.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF206-15.0-4P
- JLCPCB Part #
- C49173439
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1 15mm 16 1kV 1x4P 4 4P 4~18 67A Right Angle Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8811
10+
$2.8166
30+
$2.7731
105+
$2.7296
Related Products
Welcome back, may I help you?