
* Images are for reference only
KF205-15.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205-15.0-6P
- JLCPCB Part #
- C7435788
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1 125A 15mm 1kV 1x6P 2~14 35 6 6P Through Hole Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.7172
10+
$7.4894
24+
$6.7418
96+
$6.1150
Related Products
Welcome back, may I help you?