
* Images are for reference only
KF205V-7.5-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205V-7.5-6P
- JLCPCB Part #
- C7435728
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x6P 41A 6 6 6P 7.5mm Through Hole Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1659
10+
$1.8335
30+
$1.6248
160+
$1.4113
480+
$1.3149
960+
$1.2732
Related Products
Welcome back, may I help you?