
* Images are for reference only
KF138M-17.5-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF138M-17.5-2P
- JLCPCB Part #
- C49173235
- Package
- Plugin,P=17.5mm
- Description
- -40℃~+105℃ 1 16 17.5mm 192A 1kV 1x2P 2 2P 70 M6 Plugin,P=17.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9124
10+
$5.0555
30+
$4.5321
90+
$4.0924
Welcome back, may I help you?