
* Images are for reference only
KF129L-5.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF129L-5.0-3P
- JLCPCB Part #
- C19711778
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 1x3P 2.5 24A 3 3P 5mm 630V M3 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3600
50+
$0.2826
200+
$0.2496
500+
$0.2082
2500+
$0.1898
5000+
$0.1787
Related Products
Welcome back, may I help you?