
* Images are for reference only
KF128A3-3.81-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF128A3-3.81-3P
- JLCPCB Part #
- C49172998
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1 10A 16~26 1x3P 3 3.81mm 3P 400V M2 Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8250
10+
$0.6607
30+
$0.5769
100+
$0.4963
500+
$0.4464
1000+
$0.4222
Related Products
Welcome back, may I help you?