
* Images are for reference only
KF127S-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF127S-5.08-2P
- JLCPCB Part #
- C2974924
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 14~26 1x2P 2 2P 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.3215
50+
$0.2521
150+
$0.2224
500+
$0.1742
2500+
$0.1577
5000+
$0.1478
Related Products
Welcome back, may I help you?