
* Images are for reference only
KF127S-5.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF127S-5.0-6P
- JLCPCB Part #
- C2974921
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 14~26 1x6P 300V 5mm 6 6P Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9406
10+
$0.7618
30+
$0.6716
100+
$0.5621
500+
$0.5090
1000+
$0.4816
Related Products
Welcome back, may I help you?