
* Images are for reference only
HB9500SS-9.5-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- HB9500SS-9.5-10P
- JLCPCB Part #
- C707853
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 10 10P 10~18 1x10P 32A 4 750V 9.5mm Black Side Mount Straight With Cover Plate 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$0.8397
30+
$0.7386
100+
$0.6374
500+
$0.5780
1000+
$0.5459
Related Products
Welcome back, may I help you?