
* Images are for reference only
WM8950CGEFL/V
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- WM8950CGEFL/V
- JLCPCB Part #
- C1540218
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1 2.5V~3.6V 24 8kHz I2S QFN-24(4x4) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6428
200+
$1.7965
490+
$1.7339
980+
$1.7034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?