
* Images are for reference only
CS4245-DQZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4245-DQZ
- JLCPCB Part #
- C1521491
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 3.13V~5.25V 4kHz~192kHz Encoder/decoder Serial LQFP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7640
250+
$2.6186
500+
$2.5271
1000+
$2.4805
Welcome back, may I help you?