
* Images are for reference only
CS8427-CS
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS8427-CS
- JLCPCB Part #
- C17639703
- Package
- SOIC-28
- Description
- -10℃~+70℃ 4.5V~5.5V 8kHz~108kHz Built-in phase-locked loop、Link status monitoring I2C、SPI Transceiver SOIC-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5328
185+
$5.0015
518+
$4.8340
999+
$4.7518
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?