
* Images are for reference only
CS8420-CSZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS8420-CSZ
- JLCPCB Part #
- C20490847
- Package
- SOIC-28
- Description
- -40℃~+85℃ 4.75V~5.25V 8kHz~108kHz I2S、I2C、SPI Sample Rate Converter SOIC-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.6892
189+
$27.0092
513+
$26.1069
999+
$25.6606
Related Products
Welcome back, may I help you?