
* Images are for reference only
CS5529-ASZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5529-ASZR
- JLCPCB Part #
- C2670439
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 1.88Hz 16 2.5V~3V SPI SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4733
200+
$2.8923
500+
$2.7908
1000+
$2.7409
Related Products
Welcome back, may I help you?