
* Images are for reference only
CS4344-DZZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4344-DZZR
- JLCPCB Part #
- C2667242
- Package
- TSSOP-10-3mm
- Description
- -40℃~+85℃ 2 24 250ms 3.3V~5V I2S Power-down mode、Integrated modulator TSSOP-10-3mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6823
10+
$1.4003
30+
$1.2456
100+
$1.0248
500+
$0.9475
1000+
$0.9120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?