
* Images are for reference only
CS5330A-KS
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5330A-KS
- JLCPCB Part #
- C5973076
- Package
- SOIC-8-208mil
- Description
- -10℃~+70℃ 18 2 4.75V~5.25V Digital filtering、Power-down mode SOIC-8-208mil ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2043
200+
$3.6734
500+
$3.5498
1000+
$3.4904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?