This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS53L32A-KZZ

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS53L32A-KZZ
JLCPCB Part #
C5629808
Package
TSSOP-20
Description
-10℃~+70℃ 1.8V~3.3V 2 24 96kHz SPI、I2S TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8150
200+ $1.1231
500+ $1.0861
1000+ $1.0683

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons