
* Images are for reference only
CS5344-DZZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5344-DZZR
- JLCPCB Part #
- C2667070
- Package
- TSSOP-10
- Description
- -40℃~+105℃ 108kHz 2 24 3.1V~5.25V TSSOP-10 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5182
200+
$2.5230
500+
$2.4345
1000+
$2.3911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?