
* Images are for reference only
CS4205-KQ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4205-KQ
- JLCPCB Part #
- C4990551
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 3.135V~3.465V、4.75V~5.25V 8kHz~48kHz Sample Rate Converter、Encoder/decoder Serial LQFP-48(7x7) Audio Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4916
200+
$2.8994
500+
$2.7979
1000+
$2.7480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?