
* Images are for reference only
CS43L36-CNZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS43L36-CNZR
- JLCPCB Part #
- C17404216
- Package
- QFN-40(5x5)
- Description
- -40℃~+85℃ 1.1V~1.94V 2 32 I2S QFN-40(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5917
200+
$6.6209
500+
$6.4002
1000+
$6.2906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?